
The Murata LQW15AN5N1D0ZD is a general purpose inductor with a nominal inductance of 0.0051uH and a DC resistance of 0.12 ohms. It has a maximum rated current of 0.6A and operates within a temperature range of -55 to 125 degrees Celsius. The inductor is shielded and has a self-resonance frequency of 8000 Hz. It is designed for surface mount applications and has a package size of 0402.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 9.804 |
| Package Width | 0.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0051 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 0.6 |
| Test Frequency | 100 |
| Self Resonance Frequency | 8000 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |