The Murata LQW15AN5N1D1ZD is a surface mount fixed inductor with a nominal inductance of 0.0051uH and a DC resistance of 0.051ohm. It has a maximum rated current of 0.8A and a self resonance frequency of 8000Hz. The inductor is designed for RF applications and is not shielded. It has a package length of 1mm, width of 0.5mm, and height of 0.5mm, with dual ended terminal placement. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 9.804 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0051 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.051 |
| Rated Current-Max | 0.8 |
| Test Frequency | 100 |
| Self Resonance Frequency | 8000 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |