
Surface mount wirewound RF chip inductor featuring 5.3nH inductance and 0.2nH tolerance, operating at 100MHz with a Q factor of 35. This unshielded component offers a non-magnetic core, a maximum DC current rating of 1.77A, and a DC resistance of 40mR. Housed in a compact 0402 (1005 metric) case, it operates across a temperature range of -55°C to 125°C and is supplied in tape and reel packaging.
Murata LQW15AN5N3C80D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| Current Rating | 1.77A |
| DC Resistance (DCR) | 40mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 5.3nH |
| Length | 0.039inch |
| Max DC Current | 1.77A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8GHz |
| Series | LQW15A_80 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.024inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN5N3C80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.