
The LQW15AN5N4C10D is a general purpose inductor from Murata with a maximum operating temperature of 125 degrees Celsius. It has a rated current of 0.8A and a DC resistance of 0.051 ohms. The inductor has a nominal inductance of 0.0054H and a self resonance frequency of 8000 Hz. It is a dual-ended inductor with a terminal placement of dual ended and is not shielded. The inductor is suitable for RF applications and has a quality factor of at least 30 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 3.704 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0054 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.051 |
| Rated Current-Max | 0.8 |
| Test Frequency | 100 |
| Self Resonance Frequency | 8000 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |