Surface mount wirewound fixed inductor with 5.6nH inductance and 0.0056µH value. Features 1.77A max DC current, 40mΩ DC resistance, and 35 Q-factor at 100MHz test frequency. Operates across a -55°C to 125°C temperature range. Housed in a compact 0402 (1005 metric) case with ferrite core and unshielded construction. Packaged on tape and reel for automated assembly.
Murata LQW15AN5N6C80D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 40mR |
| Height | 0.5mm |
| Inductance | 5.6nH |
| Length | 1mm |
| Max DC Current | 1.77A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Resistance | 40mR |
| RMS Current (Irms) | 1.77A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8GHz |
| Series | LQW15 |
| Series Resistance | 40mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN5N6C80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.