
The LQW15AN5N6G8ZD is a surface mount fixed inductor from Murata, featuring a general purpose inductor design with a nominal inductance of 0.0056uH. It has a minimum quality factor of 35 at the nominal inductance and operates at a test frequency of 100kHz. The inductor is rated for a maximum current of 1.77A and has a DC resistance of 0.04. It is not shielded and has a self resonance frequency of 8000. The inductor is suitable for use in RF applications and has an operating temperature range of -55 to 125C.
Sign in to ask questions about the Murata LQW15AN5N6G8ZD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW15AN5N6G8ZD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 2 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.04 |
| Rated Current-Max | 1.77 |
| Test Frequency | 100 |
| Self Resonance Frequency | 8000 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN5N6G8ZD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.