
Surface mount fixed inductor featuring 5.8nH inductance with 2% tolerance, designed for RF applications. This unshielded wirewound component operates at 100MHz with a Q factor of 25 and a self-resonant frequency of 8GHz. It supports a maximum DC current of 700mA with a DC resistance of 120mR. Housed in a compact 0402 (1005 metric) case, it operates across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW15AN5N8B00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Air, Ferrite |
| Current | 135mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 120mR |
| Depth | 0.7mm |
| Height | 0.5mm |
| Inductance | 5.8nH |
| Length | 1mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8GHz |
| Series | LQW15A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN5N8B00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.