
Surface mount wirewound fixed inductor with 5.8nH inductance, 25 Q-factor at 100MHz, and 700mA current rating. Features a non-magnetic air core, 120mΩ DC resistance, and 8GHz self-resonant frequency. Encased in a 0402 (1005 metric) package, operating from -55°C to 125°C, and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW15AN5N8C00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Air |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 120mR |
| Depth | 0.7mm |
| Height | 0.02inch |
| Height - Seated (Max) | 0.024inch |
| Inductance | 5.8nH |
| Length | 0.039inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8GHz |
| Series | LQW15A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.8E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN5N8C00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.