
Surface mount wirewound RF chip inductor featuring 5.8nH inductance at 100MHz with a Q factor of 25. This unshielded component offers a maximum DC current of 700mA and a DC resistance of 120mR. Designed for surface mounting in a 0402 (1005 metric) case, it operates across a temperature range of -55°C to 125°C. The inductor boasts a self-resonant frequency of 8GHz and is supplied on tape and reel.
Murata LQW15AN5N8D00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air, Ferrite |
| DC Current | 700mA |
| DC Resistance (DCR) | 120mR |
| Depth | 0.7mm |
| Height | 0.5mm |
| Inductance | 5.8nH |
| Length | 1mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8GHz |
| Series | LQW15 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN5N8D00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.