The Murata LQW15AN5N8D0ZD is a general purpose inductor with a nominal inductance of 0.0058uH and a DC resistance of 0.09Ohm. It is rated for a maximum current of 0.7A and operates at a test frequency of 100MHz. The inductor is available in a 0402 package and has a self-resonance frequency of 8000Hz. It is not shielded and has a quality factor of at least 25 at its nominal inductance. The inductor is suitable for RF applications and has a tolerance of 8.621.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 8.621 |
| Package Width | 0.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0058 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 0.7 |
| Test Frequency | 100 |
| Self Resonance Frequency | 8000 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |