
Surface mount fixed inductor featuring 5.9nH inductance and 1.77A maximum DC current. This unshielded, wirewound RF chip component operates within a -55°C to 125°C temperature range, offering a Q factor of 30 at 100MHz and a self-resonant frequency of 8GHz. It boasts a low DC resistance of 40mR and is housed in a compact 0402 (1005 metric) case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW15AN5N9B80D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| Current Rating | 1.77A |
| DC Resistance (DCR) | 40mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 5.9nH |
| Length | 0.039inch |
| Max DC Current | 1.77A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8GHz |
| Series | LQW15A_80 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.024inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN5N9B80D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
