
Surface mount wirewound RF chip inductor featuring 62nH inductance with a 2% tolerance, tested at 100MHz. This unshielded component offers a Q factor of 20 and a DC resistance of 1.82 Ohms, with a maximum DC current rating of 145mA. Operating across a temperature range of -55°C to 125°C, it is housed in a compact 0402 (1005 metric) case.
Sign in to ask questions about the Murata LQW15AN62NG00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW15AN62NG00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Air, Ferrite |
| Current | 570mA |
| DC Current | 145mA |
| DC Resistance (DCR) | 1.82R |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 62nH |
| Inductance Tolerance | 2% |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 145mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.6GHz |
| Series | LQW15A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN62NG00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
