
Surface mount fixed inductor featuring 68nH inductance with a 5% tolerance, tested at 100MHz. This unshielded, wirewound component boasts a Q factor of 20 and a non-magnetic core. It supports a maximum DC current of 140mA with a DC resistance of 1.96 Ohms. Encased in a compact 0402 (1005 metric) package, it operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW15AN68NJ00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air, Non-Magnetic, Ferrite, Ceramic |
| Current Rating | 140mA |
| DC Current | 140mA |
| DC Resistance (DCR) | 1.96R |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 68nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RMS Current (Irms) | 140mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | LQW15A_00 |
| Series Resistance | 1.96R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN68NJ00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
