
Surface mount general purpose inductor with 6.2nH inductance and 2% tolerance. Features a 0402 (1005 metric) case size, unshielded construction, and alumina core. Operates from -55°C to 125°C with a maximum DC current of 700mA and DC resistance of 90mR. Self-resonant frequency reaches 8GHz at a test frequency of 100MHz. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW15AN6N2B00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Air, Ferrite |
| Current | 130mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 90mR |
| Depth | 0.7mm |
| Height | 0.5mm |
| Inductance | 6.2nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Rated Current-Max | 700mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8GHz |
| Series | LQW15A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN6N2B00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
