
The LQW15AN6N9J0ZD is a surface mount general purpose inductor with a nominal inductance of 0.0069uH and a DC resistance of 0.13ohm. It is rated for a maximum current of 0.57A and has a self resonance frequency of 6000kHz. The inductor is designed for use in RF applications and is not shielded. It has a package height of 0.85mm and a width of 0.5mm, and is available in a dual-ended terminal configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0069 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 0.57 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |