The Murata LQW15AN72NH00D is a 0402 wirewound unshielded inductor with a non-magnetic core material and a minimum quality factor of 20. It has an inductance of 0.072uH and a tolerance of 3%. The inductor is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius.
Murata LQW15AN72NH00D technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.072uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.135A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 2500MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.