This 0.075uH wirewound inductor features a non-magnetic core and unshielded protection style. It has a maximum DC current of 0.135A and a maximum DC resistance of 2.1 ohms. The inductor's minimum quality factor is 20 and its minimum self resonant frequency is 2400MHz. It is designed for surface mount applications and has a case size of 0402, with a product length of 1.1mm and a height of 0.6mm. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.075uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.135A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |