The LQW15AN75NG8ZB is a 0402 wirewound inductor with a non-magnetic core and unshielded protection style. It has an inductance of 0.075uH with a tolerance of 2% and is tested at a frequency of 100MHz. The maximum DC current is 0.32A and the maximum DC resistance is 1.224 ohms. The inductor has a minimum quality factor of 25 and a minimum self-resonant frequency of 2400MHz. It is designed for surface mount applications and has a height of 0.6mm and a product depth of 0.7mm. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.075uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 1.224Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |