
The Murata LQW15AN7N5J00B is a general purpose inductor with a nominal inductance of 0.0075uH and a DC resistance of 0.13 ohms. It has a maximum rated current of 0.57A and a self-resonance frequency of 6000Hz. The inductor is unshielded and has a quality factor of at least 25 at its nominal inductance. It is designed for use as an RF inductor and is available in a 0402 package type.
Sign in to ask questions about the Murata LQW15AN7N5J00B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW15AN7N5J00B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.6 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0075 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 0.57 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN7N5J00B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.