Surface mount wirewound fixed inductor with 82nH inductance and 2% tolerance, operating at 100MHz with a Q factor of 20. Features a non-magnetic core, 130mA DC current rating, and 2.24 Ohm DCR. Housed in a compact 0402 (1005 metric) case, this unshielded component is RoHS compliant and suitable for a wide temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW15AN82NG00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ferrite, Ceramic |
| DC Current | 130mA |
| DC Resistance (DCR) | 2.24R |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 82nH |
| Inductance Tolerance | 2% |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3GHz |
| Series | LQW15A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN82NG00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
