
Surface mount general purpose inductor with 8.2nH inductance and 2% tolerance. Features a non-magnetic ferrite core, 0402 (1005 metric) case size, and a maximum DC current of 540mA. Offers a low DC resistance of 140mR and a high self-resonant frequency of 5.5GHz. Operating temperature range is -55°C to 125°C, with RoHS compliance.
Sign in to ask questions about the Murata LQW15AN8N2G00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW15AN8N2G00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ferrite |
| DC Current | 540mA |
| DC Resistance (DCR) | 140mR |
| Depth | 0.7mm |
| Height | 0.5mm |
| Inductance | 8.2nH |
| Inductance Tolerance | 2% |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Rated Current-Max | 540mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 540mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | LQW15A_00 |
| Series Resistance | 140mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN8N2G00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
