
Surface mount wirewound RF chip inductor featuring 8.2nH inductance with a 3% tolerance, tested at 100MHz. This unshielded component offers a Q factor of 25 and a maximum DC current rating of 540mA. Designed for surface mounting in a 0402 (1005 metric) case, it operates across a temperature range of -55°C to 125°C with a DC resistance of 140mR.
Sign in to ask questions about the Murata LQW15AN8N2H00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW15AN8N2H00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ferrite |
| Current Rating | 540mA |
| DC Current | 540mA |
| DC Resistance (DCR) | 140mR |
| Depth | 0.7mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 8.2nH |
| Length | 1mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | LQW15A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 3% |
| Weight | 2.8E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN8N2H00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
