
The LQW15AN8N9J80D is a surface mount inductor from Murata with a nominal inductance of 0.0089uH and a maximum rated current of 1.42A. It operates within a temperature range of -55°C to 125°C and is designed for RF inductor applications. The inductor is not shielded and has a self-resonance frequency of 6500Hz. It is a general purpose inductor with a DC resistance of 0.07 ohms and a minimum quality factor of 31 at the nominal inductance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW15AN8N9J80D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0089 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 1.42 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6500 |
| Quality Factor-Min (at L-nom) | 31 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN8N9J80D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.