The Murata LQW15AN91NB00B is a surface mount fixed inductor with a type of RF chip and wirewound technology. It features an unshielded protection style and a non-magnetic core material. The inductor has an inductance of 0.091uH with a tolerance of 0.1nH, and is tested at a frequency of 100Mhz. It can handle a maximum DC current of 0.125A with a maximum DC resistance of 2.38 ohms. The inductor is available in a 0402 case size with dimensions of 1.1mm in length, 0.6mm in height, and 0.6mm in depth. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.091uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.125A |
| Max DC Resistance | 2.38Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 2100MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |