The LQW15AN91NB00D is a surface mount wirewound inductor from Murata with an inductance of 0.091uH and a tolerance of 0.1nH. It has a maximum DC current of 0.125A and a maximum DC resistance of 2.38R. The inductor has a minimum quality factor of 20 and a minimum self resonant frequency of 2100M. It is available in a 0402 case size with a product length of 1.1 and a height and depth of 0.6. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.091uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.125A |
| Max DC Resistance | 2.38Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 2100MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |