This surface mount fixed inductor features a wirewound core with non-magnetic material and an unshielded protection style. It has an inductance of 0.091uH with a tolerance of 0.5nH, tested at 100M frequency. The maximum DC current is 0.125A and the maximum DC resistance is 2.38 ohms. The minimum quality factor is 20 and the minimum self resonant frequency is 2100M. It operates between -55C and 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.091uH |
| Tolerance | 0.5nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.125A |
| Max DC Resistance | 2.38Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 2100MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |