
Surface mount fixed inductor featuring 91nH inductance with a 5% tolerance, tested at 100MHz. This unshielded wirewound component offers a Q factor of 20 and a current rating of 125mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 2.38 Ohms. Packaged in a 0402 (1005 metric) case, it is supplied on tape and reel.
Sign in to ask questions about the Murata LQW15AN91NJ00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW15AN91NJ00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air, Ferrite |
| Current Rating | 125mA |
| DC Current | 125mA |
| DC Resistance (DCR) | 2.38R |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 91nH |
| Length | 1mm |
| Max DC Current | 125mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Series | LQW15 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN91NJ00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
