
The Murata LQW15AN9N1G0ZD is a general purpose inductor with a nominal inductance of 0.0091uH and a DC resistance of 0.14Ohm. It has a maximum rated current of 0.54A and a self-resonance frequency of 5500kHz. The inductor is designed for RF applications and is available in a 0402 package. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQW15AN9N1G0ZD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 2 |
| Package Width | 0.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0091 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 0.54 |
| Test Frequency | 100 |
| Self Resonance Frequency | 5500 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN9N1G0ZD to view detailed technical specifications.
No datasheet is available for this part.