
The LQW15AN9N1J8ZB is a surface mount general purpose inductor from Murata with a nominal inductance of 0.0091uH and a maximum rated current of 1.4A. It operates at a self-resonance frequency of 6500MHz and has a minimum quality factor of 32. The inductor is available in a 0402 package and is suitable for RF inductor applications. It has a DC resistance of 0.08 ohms and is not shielded. The inductor is rated for operation between -55°C and 125°C.
Murata LQW15AN9N1J8ZB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0091 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 1.4 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6500 |
| Quality Factor-Min (at L-nom) | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN9N1J8ZB to view detailed technical specifications.
No datasheet is available for this part.