
The Murata LQW15AN9N3G0ZD is a general purpose inductor with a nominal inductance of 0.0093uH and a DC resistance of 0.14Ohm. It has a maximum rated current of 0.54A and a self resonance frequency of 5500kHz. The inductor is suitable for RF applications and is not shielded. It has a package size of 0.85mm height, 0.5mm width, and 1mm length, with a dual ended terminal placement. The inductor operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 2 |
| Package Width | 0.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0093 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 0.54 |
| Test Frequency | 100 |
| Self Resonance Frequency | 5500 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |