The LQW15AN9N4H00B is a 0402 wirewound inductor with a nominal inductance of 0.0094uH and a tolerance of 3%. It has a maximum DC current rating of 0.54A and a maximum DC resistance of 0.14 ohms. The inductor is designed for operation at frequencies up to 100Mhz and has a minimum quality factor of 25. It has a self resonant frequency of at least 5500MHz. The inductor is available in a surface mount package with dimensions of 1.1mm length, 0.6mm height, and 0.7mm depth. It is rated for operation over a temperature range of -55 to 125 degrees Celsius.
Murata LQW15AN9N4H00B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0094uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.54A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 5500MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW15AN9N4H00B to view detailed technical specifications.
No datasheet is available for this part.