
The LQW15AN9N4J0ZD is a surface mount fixed inductor from Murata with a general purpose inductor type and a nominal inductance of 0.0094uH. It has a tolerance of 5% and a DC resistance of 0.14Ohm. The inductor is rated for a maximum current of 0.54A and has a self resonance frequency of 5500. It is not shielded and has a quality factor of at least 25 at its nominal inductance. The inductor is designed for RF applications and has a test frequency of 100.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0094 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 0.54 |
| Test Frequency | 100 |
| Self Resonance Frequency | 5500 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |