Inductor RF Chip Unshielded Wirewound 0.0094uH 5% 100MHz 33Q-Factor Non Magnetic 1.4A 0.081Ohm DCR 0402 Automotive Bulk
Murata LQW15AN9N4J8ZB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0094uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.081Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW15AN9N4J8ZB to view detailed technical specifications.
No datasheet is available for this part.