
Surface mount wirewound fixed inductor with 9.5nH inductance and 3% tolerance, ideal for RF applications. Features a 0.54A DC current rating, 0.14 Ohm DC resistance, and a Q factor of 25 at 100MHz. Operates across a wide temperature range from -55°C to 125°C, housed in a compact 0402 (1005 metric) package. This unshielded component is supplied on tape and reel for automated assembly.
Murata LQW15AN9N5H00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air, Ferrite |
| DC Current | 540mA |
| DC Resistance (DCR) | 140mR |
| Depth | 0.7mm |
| Height | 0.5mm |
| Inductance | 9.5nH |
| Length | 1mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | LQW15 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 3% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN9N5H00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
