
Surface mount wirewound RF chip inductor featuring 9.9nH inductance with a 2% tolerance, tested at 100MHz. This unshielded component offers a 1.4A current rating, 81mΩ DC resistance, and a Q factor of 33. Designed for high-frequency applications, it operates across a -55°C to 125°C temperature range and is housed in a compact 0402 (1005 metric) case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW15AN9N9G80D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 81mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 9.9nH |
| Length | 0.039inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQW15A_80 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 0.024inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN9N9G80D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
