
Surface mount wirewound RF chip inductor with 9.9nH inductance and 5% tolerance, designed for high-frequency applications with a Q factor of 33 at 100MHz and a self-resonant frequency of 6GHz. Features a non-magnetic core, 1.4A current rating, and low 81mΩ DC resistance. Encased in a compact 0402 (1005 metric) package, this unshielded component operates across a wide temperature range of -55°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW15AN9N9J80D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 81mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 9.9nH |
| Length | 0.039inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQW15A_80 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.024inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN9N9J80D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.