The LQW15AW56NG80D is a surface mount general purpose inductor from Murata with a nominal inductance of 56uH and a DC resistance of 0.52 Ohm. It has a maximum rated current of 0.48A and operates at a test frequency of 250kHz. The inductor is not shielded and has a self resonance frequency of 2100. It is designed for use in RF inductor applications and has a quality factor of at least 33 at its nominal inductance. The inductor is available in a surface mount package with a length of 1mm, width of 0.5mm, and height of 0.5mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 140 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 2 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.52 |
| Rated Current-Max | 0.48 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2100 |
| Quality Factor-Min (at L-nom) | 33 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |