The LQW15AW75NJ80D is a high frequency chip inductor from Murata with a type of thin film technology and unshielded protection style. It has an inductance of 0.075uH and a tolerance of 5%. The inductor's maximum DC current is 0.45A and its maximum DC resistance is 0.61 ohms. The minimum quality factor is 33 and the minimum self resonant frequency is 1800MHz. The inductor is available in a 0402 case size with a product length of 1.12mm, height of 0.66mm, and product depth of 0.71mm. It operates between -40°C and 140°C.
Murata LQW15AW75NJ80D technical specifications.
| Type | High Frequency Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Inductance | 0.075uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.61Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 1800MHz |
| Case Size | 0402 |
| Product Length | 1.12mm |
| Height | 0.66mm |
| Product Depth | 0.71mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW15AW75NJ80D to view detailed technical specifications.
No datasheet is available for this part.