Inductor High Frequency Chip Unshielded Thin Film 0.082uH 5% 250MHz 33Q-Factor 0.37A 0.87Ohm DCR 0402 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 140 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.87 |
| Rated Current-Max | 0.37 |
| Test Frequency | 250 |
| Self Resonance Frequency | 1700 |
| Quality Factor-Min (at L-nom) | 33 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |