The LQW15AWR15J80D is a general purpose inductor from Murata with a nominal inductance of 0.15uH and a DC resistance of 1.71Ohm. It can handle a maximum current of 0.28A and operates at a test frequency of 100kHz with a self resonance frequency of 1400kHz. The inductor has a minimum quality factor of 33 and is not shielded. It is available in a 0402 package type and is suitable for RF inductor applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 140 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.71 |
| Rated Current-Max | 0.28 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1400 |
| Quality Factor-Min (at L-nom) | 33 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |