The Murata LQW15CAR64J00B is a ferrite wirewound RF choke with an inductance of 0.64uH and an impedance of 5.8Kohm at 900MHz. It has a tolerance of 5% and a maximum DC current rating of 0.24A. The choke is unshielded and has a minimum self-resonant frequency of 870MHz. It is available in a 0402 case size with a product length of 1.12mm, height of 0.66mm, and product depth of 0.61mm. The operating temperature range is -40 to 125 degrees Celsius.
Murata LQW15CAR64J00B technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.64uH |
| Impedance | 5.8K@900MHzOhm |
| Tolerance | 5% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.24A |
| Max DC Resistance | 1.4Ohm |
| Minimum Self Resonant Frequency | 870MHz |
| Case Size | 0402 |
| Product Length | 1.12mm |
| Height | 0.66mm |
| Product Depth | 0.61mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.