
Surface mount fixed inductor featuring 18nH inductance with 5% tolerance, designed for RF applications. This unshielded, wirewound ferrite component offers a maximum DC current of 1.4A and a DC resistance of 46mR. Operating across a temperature range of -55°C to 125°C, it is housed in a compact 0402 (1005 metric) case and packaged on tape and reel.
Murata LQW15CN18NJ00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 46mR |
| Height | 0.5mm |
| Inductance | 18nH |
| Length | 1mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Series | LQW15 |
| Series Resistance | 46mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15CN18NJ00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.