
The LQW15CN53NK10B is a general purpose inductor from Murata with a nominal inductance of 0.053uH and a maximum rated current of 1.3A. It operates over a temperature range of -55 to 125 degrees Celsius and has a self-resonance frequency of 2000MHz. The inductor is not shielded and is designed for surface mount applications in the 0402 chip package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW15CN53NK10B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 10 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.053 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.06 |
| Rated Current-Max | 1.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15CN53NK10B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.