
Inductor RF Chip Unshielded Wirewound 0.07uH 5% 100MHz Ferrite 0.82A 0.12Ohm DCR 0402 Bulk
Murata LQW15CN70NJ00B technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.55 |
| Length | 1 |
| Number of Functions | 1 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15CN70NJ00B to view detailed technical specifications.
No datasheet is available for this part.