
Surface mount wirewound fixed inductor with 96nH inductance and 5% tolerance, designed for RF applications. Features a ferrite core, unshielded construction, and a 0402 case size. Offers a maximum DC current rating of 730mA, DC resistance of 160mR, and a self-resonant frequency of 1.1GHz. Operates within a temperature range of -55°C to 125°C and is supplied in tape and reel packaging.
Murata LQW15CN96NJ00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 730mA |
| DC Resistance (DCR) | 160mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 96nH |
| Length | 0.039inch |
| Max DC Current | 730mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 730mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1GHz |
| Series | LQW15CN_00 |
| Series Resistance | 160mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15CN96NJ00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
