The LQW15CNR11J1ZD is a general purpose inductor from Murata with a nominal inductance of 0.106uH and a DC resistance of 0.144 ohms. It is rated for a maximum current of 0.85A and operates at a test frequency of 100MHz. The inductor is available in a 0402 package type and has a self resonance frequency of 1500. It is not shielded and is suitable for RF inductor applications. The inductor has a tolerance of 5% and is available for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.106 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.144 |
| Rated Current-Max | 0.85 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |