
The LQW15CNR11K1ZD is a general purpose inductor with a nominal inductance of 0.106uH and a maximum rated current of 0.85A. It operates over a temperature range of -40 to 125 degrees Celsius and is available in a 0402 CHIP package. The inductor is not shielded and is intended for use in RF applications. It has a self-resonance frequency of 1500MHz and a DC resistance of 0.144 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW15CNR11K1ZD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 10 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.106 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.144 |
| Rated Current-Max | 0.85 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15CNR11K1ZD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.