The LQW15CNR16J0ZD is a general purpose inductor from Murata with a nominal inductance of 0.16uH and a DC resistance of 0.33Ohm. It is designed for use in RF applications and has a maximum rated current of 0.48A. The inductor is available in a 0402 package type and has a self resonance frequency of 900MHz. It can operate over a temperature range of -40 to 125 degrees Celsius.
Murata LQW15CNR16J0ZD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.16 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.33 |
| Rated Current-Max | 0.48 |
| Test Frequency | 100 |
| Self Resonance Frequency | 900 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15CNR16J0ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.