The Murata LQW15CNR33J1ZD is a surface mount fixed inductor with a general purpose design. It has a nominal inductance of 0.33uH and a DC resistance of 0.56Ohm. The inductor is rated for a maximum current of 0.39A and operates at a self resonance frequency of 520MHz. It is available in a 0402 package type and is suitable for use in RF inductor applications.
Checking distributor stock and pricing after the page loads.
Murata LQW15CNR33J1ZD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.56 |
| Rated Current-Max | 0.39 |
| Test Frequency | 100 |
| Self Resonance Frequency | 520 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |