
The LQW15CNR39J10D is a general purpose inductor with a nominal inductance of 0.39uH and a maximum rated current of 0.37A. It operates over a temperature range of -55 to 125 degrees Celsius. The inductor is a surface mount component with a 0402 package size. It is not shielded and has a self resonance frequency of 450kHz. The DC resistance is 0.62 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW15CNR39J10D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW15CNR39J10D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.62 |
| Rated Current-Max | 0.37 |
| Test Frequency | 100 |
| Self Resonance Frequency | 450 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15CNR39J10D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.